AK-340103-050-S | DIGITUS
Connection cable, 5 m, black, DisplayPort 1.1a plug, straight to DisplayPort 1.1a plug, straight, AK-340103-050-S
Order No.: 87F4528
EAN: 4016032328520
MPN:
AK-340103-050-S
Unit Price (€ / pc.)
11.0908 € *
Available: 0 pcs.
Available in 7 Days: 141 pcs.
Leadtime: 5 Weeks **
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
10 pcs.
10.1983 €
25 pcs.
9.5914 €
50 pcs.
9.0083 €
100 pcs.
8.4014 €
*incl. VAT plus shipping costs
**Subject to prior sale
DisplayPort connection cable, AK-340103-050-S, DIGITUS
This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.
Technical specifications
Anschluss (1) | DisplayPort 1.1a Stecker, gerade | |
Anschluss (2) | DisplayPort 1.1a Stecker, gerade | |
Ausführung | Verbindungskabel | |
Farbe | schwarz | |
Kabellänge | 5 m | |
Kontaktoberfläche | vernickelt |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |