AK-340105-100-S | DIGITUS

Connection cable, 10 m, black, DisplayPort 1.2 plug, straight to DisplayPort 1.2 plug, straight, AK-340105-100-S

Order No.: 13M5128
EAN: 4016032433699
MPN:
AK-340105-100-S
AK-340105-100-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-340105-100-S DIGITUS Assembled Audio Cables, Display cables Image 2
Image may differ
Unit Price (€ / pc.)
62.8082 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.8082 €

Display cable, AK-340105-100-S, DIGITUS

This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.

Features

  • A/V connection over long distances without signal loss
  • No external power supply needed
  • Save and reliable connection based on the snap fastener at connector
  • Integrated, active signal amplifier
Technical specifications
Connection (1) DisplayPort 1.2 Stecker, gerade
Connection (2) DisplayPort 1.2 Stecker, gerade
Version Verbindungskabel
Colour schwarz
Cable length 10 m
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes