AK-340106-030-S | DIGITUS

Connection cable, 3 m, black, DisplayPort 1.4 plug, straight to DisplayPort 1.4 plug, straight, AK-340106-030-S

Order No.: 87F4525
EAN: 4016032450306
MPN:
AK-340106-030-S
DIGITUS
AK-340106-030-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-340106-030-S DIGITUS Assembled Audio Cables, Display cables Image 2
AK-340106-030-S DIGITUS Assembled Audio Cables, Display cables Image 3
AK-340106-030-S DIGITUS Assembled Audio Cables, Display cables Image 4
Image may differ
Unit Price (€ / pc.)
13.4708 € *
Available: 0 pcs.
Available in 7 Days: 75 pcs.
Leadtime: On Request **
Total Price:
13.47 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4708 €
10 pcs.
12.3879 €
25 pcs.
11.6501 €
50 pcs.
10.9242 €
100 pcs.
10.1983 €
*incl. VAT plus shipping costs
**Subject to prior sale

DisplayPort connection cable, AK-340106-030-S, DIGITUS

With this cable standard, this DisplayPort cable supports all of today's requirements - from the playback of high-resolution UHD 8K content through 8-channel audio transmission to the support of HDCP and DPCP encryptions. Mirror your laptop desktop on a large monitor or extend your desktop with another DisplayPort display. This high-quality cable allows rapid data transfer without jerking, even in demanding graphics applications or games. Gold-plated contacts and double shielding of the cable ensure maximum conductivity and trouble-free transmission.

Technical specifications
Anschluss (1) DisplayPort 1.4 Stecker, gerade
Anschluss (2) DisplayPort 1.4 Stecker, gerade
Ausführung Verbindungskabel
Farbe schwarz
Kabellänge 3 m
Kontaktoberfläche vernickelt
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes