AK-340301-010-S | DIGITUS
Adapter cable, 1 m, black, DisplayPort 1.1a plug, straight to DVI-D plug (24+1), AK-340301-010-S
Order No.: 13M3997
EAN: 4016032289067
MPN:
AK-340301-010-S
Unit Price (€ / pc.)
13.2209 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
13.22 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2209 €
10 pcs.
11.6501 €
25 pcs.
10.8171 €
50 pcs.
10.3292 €
100 pcs.
9.8175 €
*incl. VAT plus shipping costs
**Subject to prior sale
DisplayPort adapter cable, AK-340301-010-S, DIGITUS
This digital HD cable converts DisplayPort signals to DVI signals and is ideal to connect DisplayPort devices to your HD TV, beamer or monitor with DVI interface.
Features
- Copper wire, foil and braid shielding for robustness and reliable connection
- Plug and play, no additional driver needed
- Supported transmission modes: RBR, HBR, HBR2
- HBR-Version/transfer mode: HBR1 (2.70 Gbit/s per lane)
Technical specifications
Connection (1) | DisplayPort 1.1a Stecker, gerade | |
Connection (2) | DVI-D-Stecker (24+1) | |
Version | Adapterkabel | |
Colour | schwarz | |
Cable length | 1 m | |
contact surface | vernickelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |