AK-340301-030-S | DIGITUS
Adapter cable, 3 m, black, DisplayPort 1.1a plug, straight to DVI-D plug (24+1), AK-340301-030-S
Order No.: 13M3998
EAN: 4016032289128
MPN:
AK-340301-030-S
Unit Price (€ / pc.)
13.3280 € *
Available: 5 pcs.
Available in 7 Days: 565 pcs. - if ordered today
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
5 pcs.
12.5426 €
10 pcs.
11.7691 €
25 pcs.
10.9837 €
50 pcs.
10.1983 €
*incl. VAT plus shipping costs
Subject to prior sale
DisplayPort adapter cable, AK-340301-030-S, DIGITUS
This digital HD cable converts DisplayPort signals to DVI signals and is ideal to connect DisplayPort devices to your HD TV, beamer or monitor with DVI interface.
Features
- Copper wire, foil and braid shielding for robustness and reliable connection
- Plug and play, no additional driver needed
- Supported transmission modes: RBR, HBR, HBR2
- HBR-Version/transfer mode: HBR1 (2.70 Gbit/s per lane)
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (2) | DVI-D plug (24+1) | |
Cable length | 3 m | |
Version | adapter cable | |
contact surface | nickel-plated | |
Connection (1) | DisplayPort 1.1a plug, straight | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |