AK-340303-030-S | DIGITUS
Adapter cable, 3 m, black, DisplayPort 1.2 plug, straight to HDMI plug type A, straight, AK-340303-030-S
Order No.: 13M5155
EAN: 4016032438601
MPN:
AK-340303-030-S
Unit Price (€ / pc.)
19.8849 € *
Available: 0 pcs.
Available in 7 Days: 600 pcs.
Leadtime: On Request **
Total Price:
19.88 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8849 €
5 pcs.
18.5640 €
10 pcs.
17.2312 €
25 pcs.
16.5767 €
50 pcs.
15.9103 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display cable, AK-340303-030-S, DIGITUS
This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with HDMI interface.
Technical specifications
Connection (1) | DisplayPort 1.2 Stecker, gerade | |
Connection (2) | HDMI Stecker Typ A, gerade | |
Version | Adapterkabel | |
Colour | schwarz | |
Cable length | 3 m | |
contact surface | vernickelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |