AK-340304-020-W | DIGITUS

Adapter cable, 2 m, white, DisplayPort 1.2 plug, straight to HDMI plug type A, straight, AK-340304-020-W

Order No.: 13M5156
EAN: 4016032438625
MPN:
AK-340304-020-W
AK-340304-020-W DIGITUS Assembled Audio Cables, Display cables Image 1
AK-340304-020-W DIGITUS Assembled Audio Cables, Display cables Image 2
Image may differ
Unit Price (€ / pc.)
16.1721 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
16.17 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1721 €
5 pcs.
15.2677 €
10 pcs.
14.3752 €
25 pcs.
13.4827 €
50 pcs.
12.5783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Display cable, AK-340304-020-W, DIGITUS

This high performance HD digital audio and video cable for example is used to connect a PC or notebook with Mini DisplayPort interface to a monitor with HDMI interface.

Technical specifications
Connection (1) DisplayPort 1.2 Stecker, gerade
Connection (2) HDMI Stecker Typ A, gerade
Version Adapterkabel
Colour weiß
Cable length 2 m
contact surface vernickelt
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes