AK-340305-020-W | DIGITUS

Adapter cable, 2 m, white, Mini-DisplayPort plug, straight to DVI-D Dual Link (24+1) plug, straight, AK-340305-020-W

Order No.: 13M5157
EAN: 4016032291466
MPN:
AK-340305-020-W
AK-340305-020-W DIGITUS Assembled Audio Cables, Display cables Image 1
AK-340305-020-W DIGITUS Assembled Audio Cables, Display cables Image 2
Image may differ
Unit Price (€ / pc.)
15.5057 € *
Available: 2 pcs.
Available in 7 Days: 177 pcs.
Leadtime: On Request **
Total Price:
15.51 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5057 €
5 pcs.
14.6489 €
10 pcs.
13.7921 €
25 pcs.
12.9234 €
50 pcs.
12.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Display cable, AK-340305-020-W, DIGITUS

This digital HD cable suits for connection of a MacBook, MacBook Air, MacBook Pro, iMac, Mac mini and Mac Pro to a Monitor, Beamer, LCD/TFT Monitor, LED oder Plasma-TV with DVI interface, for example.

Technical specifications
Connection (1) Mini-DisplayPort Stecker, gerade
Connection (2) DVI-D Dual Link (24+1) Stecker, gerade
Version Adapterkabel
Colour weiß
Cable length 2 m
contact surface vernickelt
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes