AK-340306-030-S | DIGITUS
Adapter cable, 3 m, black, DisplayPort 1.1a plug, straight to DVI-D Dual Link (24+1) plug, straight, AK-340306-030-S
Order No.: 13M5159
EAN: 4016032328544
MPN:
AK-340306-030-S
Unit Price (€ / pc.)
12.9353 € *
Available: 0 pcs.
Available in 7 Days: 885 pcs.
Leadtime: On Request **
Total Price:
12.94 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9353 €
5 pcs.
12.0904 €
10 pcs.
11.2574 €
25 pcs.
10.4244 €
50 pcs.
9.5914 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display cable, AK-340306-030-S, DIGITUS
This digital HD cable converts DisplayPort signals to DVI signals and is ideal to connect DisplayPort devices to your HD TV, beamer or monitor with DVI interface.
Technical specifications
Connection (1) | DisplayPort 1.1a Stecker, gerade | |
Connection (2) | DVI-D Dual Link (24+1) Stecker, gerade | |
Version | Adapterkabel | |
Colour | schwarz | |
Cable length | 3 m | |
contact surface | vernickelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |