DA-70821 | DIGITUS
Adapter cable, 1.8 m, black, USB plug type C, straight to HDMI plug type A, straight, DA-70821
Order No.: 82F1550
EAN: 4016032465072
MPN:
DA-70821
Unit Price (€ / pc.)
18.9686 € *
Available: 6 pcs.
Available in 7 Days: 2,078 pcs. - if ordered today
Total Price:
18.97 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9686 €
10 pcs.
17.2431 €
50 pcs.
16.0888 €
100 pcs.
14.9464 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, DA-70821, DIGITUS
The USB-C to HDMI adapter cable enables you to connect your notebook or tablet to a monitor, projector or TV device to the USB-C connection. Depending on the source device, this cable supports resolutions of up to 4K / 30 Hz includes 3D and ARC support. This cable also supports data transfer rates of up to 5 Gbps as well as the USB 3.1 features.
Features
- USB-Version 3.1 Gen 1
- Data transfer rate 5 Gbps
- Supported color depth 12 bit
- Supports 21:9 Cinemascope
- Supports Blu-ray Disc and HD DVD audio and video
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (1) | USB plug type C, straight | |
Version | adapter cable | |
Connection (2) | HDMI plug type A, straight | |
Cable length | 1.8 m | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 84718000 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |