DB-300334-010-S | DIGITUS
Adapter cable, 1 m, black, USB plug type C, straight to DisplayPort 1.4 plug, straight, DB-300334-010-S
Order No.: 13M1564
EAN: 4016032484264
MPN:
DB-300334-010-S
Unit Price (€ / pc.)
29.8095 € *
Available: 9 pcs.
Available in 7 Days: 229 pcs.
Leadtime: On Request **
Total Price:
29.81 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8095 €
5 pcs.
28.0007 €
10 pcs.
26.1919 €
25 pcs.
24.3831 €
50 pcs.
22.5743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter cable, DB-300334-010-S, DIGITUS
The USB Type C to DisplayPort bidirectional adapter cable supports the transfer from a USB Type C source to a DisplayPort interface. Likewise, it supports the transfer from a DisplayPort source to a USB Type-C interface. For example, you can connect your laptop (USB Type-C equipped) to your monitor, TV or projector (DisplayPort interface) or you can connect your PC (DisplayPort output) to a monitor (USB Type-C interface).
Features
- Supports: Resolutions of up to 8K (7680x4320) with a display refresh rate of up to 30Hz
- Supports: Resolutions up to 4K at 144Hz
- Supports: Resolutions up to 2K at 165Hz
- Supports: Multi-Stream Transport (MST)
- Data transmission speed: 25.92 Gbit/s
- Strands made of copper, foil and mesh shielding for robustness and a reliable connection
Technical specifications
Connection (1) | USB-Stecker Typ C, gerade | |
Connection (2) | DisplayPort 1.4 Stecker, gerade | |
Version | Adapterkabel | |
Colour | schwarz | |
Cable length | 1 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |