DB-330118-100-S | DIGITUS

Connection cable, 10 m, black, HDMI plug type A, straight to HDMI plug type A, straight, DB-330118-100-S

Order No.: 82F591
EAN: 4016032468721
MPN:
DB-330118-100-S
DB-330118-100-S DIGITUS Assembled Audio Cables, Display cables Image 1
DB-330118-100-S DIGITUS Assembled Audio Cables, Display cables Image 2
DB-330118-100-S DIGITUS Assembled Audio Cables, Display cables Image 3
Image may differ
Unit Price (€ / pc.)
32.4513 € *
Available in 7 Days: 214 pcs. - if ordered today
Total Price:
32.45 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4513 €
10 pcs.
29.9642 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, DB-330118-100-S, DIGITUS

This active HDMI Cable is ideally suited for transferring video and audio data with high bandwidth over longer distances. With its integrated signal amplifier, it ensures lossless transmission over the entire cable length with UHD resolutions of up to 4K / 30 Hz. It is ideal for use in homes, meeting rooms, and conference rooms as well as within buildings - and these are just a few of the possible uses.

Features

  • With Ethernet Channel (HEC)
  • Supports up to 4K / 30 Hz (3840 x 2160p)
  • Support of 3D with 1080p resolution
  • Supports HDMI 1.4
  • Supports EDID 2.0
  • Signal amplifier integrated in the HDMI connector
Technical specifications
Filter Property Value
Version connection cable
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 10 m
Colour black
Cable type HDMI high speed with ethernet
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85437090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes