DB-330120-020-S | DIGITUS

Connection cable, 2 m, black, HDMI plug type A, straight to HDMI plug type A, straight, DB-330120-020-S

Order No.: 82F592
EAN: 4016032391319
MPN:
DB-330120-020-S
DB-330120-020-S DIGITUS Assembled Audio Cables, Display cables Image 1
DB-330120-020-S DIGITUS Assembled Audio Cables, Display cables Image 2
DB-330120-020-S DIGITUS Assembled Audio Cables, Display cables Image 3
Image may differ
Unit Price (€ / pc.)
7.1995 € *
Available: 0 pcs.
Available in 7 Days: 351 pcs.
Leadtime: On Request **
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
5 pcs.
6.9615 €
10 pcs.
6.7354 €
25 pcs.
6.4974 €
50 pcs.
6.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, DB-330120-020-S, DIGITUS

This UHD and Full 3D capable cable is used to connect audio-video devices with Mini HDMI (Type C) interface, such as notebooks, to a TV, monitor or PC. The double shielded cable connects an HDMI socket with a Mini HDMI socket. ARC & CEC and resolutions up to 4K are supported. In addition, this cable transmits network signals from compatible devices, you do not need a separate Ethernet cable. The cable is also characterized by a small diameter and highest flexibility.

Features

  • Supports resolutions up to Ultra HD 4K
  • Highly flexible cable with small diameter
  • Gold-plated contacts for best transmission properties
  • Supports 3D content up to Full HD resolution
  • Highly flexible, extremely small packing size, ideal for travel
  • Double shielded cable for highest performance
Technical specifications
Version Verbindungskabel
Connection (1) HDMI Stecker Typ A, gerade
Connection (2) HDMI Stecker Typ A, gerade
Cable length 2 m
Colour schwarz
Cable type HDMI High Speed mit Ethernet
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes