DB-330121-020-S | DIGITUS

Connection cable, 2 m, black, HDMI plug type C (Mini), straight to HDMI plug type A, straight, DB-330121-020-S

Order No.: 82F593
EAN: 4016032391326
MPN:
DB-330121-020-S
DB-330121-020-S DIGITUS Assembled Audio Cables, Display cables Image 1
DB-330121-020-S DIGITUS Assembled Audio Cables, Display cables Image 2
DB-330121-020-S DIGITUS Assembled Audio Cables, Display cables Image 3
Image may differ
Unit Price (€ / pc.)
9.0440 € *
Available: 0 pcs.
Available in 7 Days: 358 pcs.
Leadtime: On Request **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
5 pcs.
8.7465 €
10 pcs.
8.4609 €
25 pcs.
8.1634 €
50 pcs.
7.8778 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, DB-330121-020-S, DIGITUS

This UHD and Full 3D capable cable is used to connect audio-video devices with Mini HDMI (Type C) interface, such as notebooks, to a TV, monitor or PC. The double shielded cable connects an HDMI socket with a Mini HDMI socket. ARC and CEC and resolutions up to 4K are supported. The cable is also characterized by a small diameter and highest flexibility.

Features

  • Supports resolutions up to Ultra HD 4K
  • Highly flexible cable with small diameter
  • Gold-plated contacts for best transmission properties
  • Supports 3D content up to Full HD resolution
  • Highly flexible, extremely small packing size, ideal for travel
  • Double shielded cable for highest performance
Technical specifications
Version Verbindungskabel
Connection (1) HDMI Stecker Typ C (Mini), gerade
Connection (2) HDMI Stecker Typ A, gerade
Cable length 2 m
Colour schwarz
Cable type HDMI High Speed
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes