DB-330123-020-S | DIGITUS
Connection cable, 2 m, black, HDMI plug type A, straight to HDMI plug type A, straight, DB-330123-020-S
Order No.: 87F4518
EAN: 4016032446620
MPN:
DB-330123-020-S
Unit Price (€ / pc.)
11.0908 € *
Available: 0 pcs.
Available in 7 Days: 837 pcs.
Leadtime: On Request **
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
10 pcs.
10.1983 €
25 pcs.
9.5914 €
50 pcs.
9.0083 €
100 pcs.
8.4014 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Connection cable, DB-330123-020-S, DIGITUS
This HD and 3D suitable cable used for connection of audio/video devices, such as Blu-ray player, game pads or consoles, etc., for example, with a TV, monitor or computer. Also capable for use of any IP-based application.
Technical specifications
Anschluss (1) | HDMI Stecker Typ A, gerade | |
Anschluss (2) | HDMI Stecker Typ A, gerade | |
Ausführung | Verbindungskabel | |
Farbe | schwarz | |
Kabel | HDMI Premium High Speed mit Ethernet | |
Kabellänge | 2 m | |
Kontaktoberfläche | vergoldet |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |