DB-330123-030-S | DIGITUS
Connection cable, 3 m, black, HDMI plug type A, straight to HDMI plug type A, straight, DB-330123-030-S
Order No.: 87F4517
EAN: 4016032446606
MPN:
DB-330123-030-S
Unit Price (€ / pc.)
11.7572 € *
Available: 0 pcs.
Available in 7 Days: 931 pcs.
Leadtime: On Request **
Total Price:
11.76 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7572 €
10 pcs.
10.8052 €
25 pcs.
10.1745 €
50 pcs.
9.5438 €
100 pcs.
8.8893 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Connection cable, DB-330123-030-S, DIGITUS
This HD and 3D suitable cable used for connection of audio/video devices, such as Blu-ray player, game pads or consoles, etc., for example, with a TV, monitor or computer. Also capable for use of any IP-based application.
Technical specifications
Version | Verbindungskabel | |
Connection (1) | HDMI Stecker Typ A, gerade | |
Connection (2) | HDMI Stecker Typ A, gerade | |
Cable length | 3 m | |
Colour | schwarz | |
Cable type | HDMI Premium High Speed mit Ethernet | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |