DB-330124-010-S | DIGITUS
Connection cable, 1 m, black, HDMI plug type A, straight to HDMI plug type A, straight, DB-330124-010-S
HDMI cable, DB-330124-010-S, DIGITUS
This cable already meets the requirements of future high-definition devices (TV, beamer, monitor) of the next generation, with higher resolutions, higher data rates and higher frame refresh rates. This cable is ideal for home cinema and gaming applications due to the support of High Dynamic Range (HDR) and Dolby True HD. This Ultra High Speed HDMI cable features 2 gold-plated HDMI (male) connectors and durable high quality construction to provide a dependable HDMI connection. This high quality HDMI cable fully supports up to 8K resolutions at 60Hz refresh rate and 4K resolutions at up to 120Hz refresh rate, with life-like color.
Version | Verbindungskabel | |
Connection (1) | HDMI Stecker Typ A, gerade | |
Connection (2) | HDMI Stecker Typ A, gerade | |
Cable length | 1 m | |
Colour | schwarz | |
Cable type | HDMI Ultra High Speed | |
contact surface | vergoldet |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |