DB-330300-030-S | DIGITUS
Adapter cable, 3 m, black, HDMI plug type A, straight to DVI-D Single Link (18+1) plug, straight, DB-330300-030-S
Order No.: 13M5161
EAN: 4016032383390
MPN:
DB-330300-030-S
Unit Price (€ / pc.)
7.4494 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.45 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4494 €
5 pcs.
7.0448 €
10 pcs.
6.6283 €
25 pcs.
6.2118 €
50 pcs.
5.7953 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter cable, DB-330300-030-S, DIGITUS
The HDMI Converter Cable makes it possible to connect HDMI signal sources to monitors, screens or other display devices with DVI interface. This allows you to continue using existing displays with DVI connection without having to purchase new technology. Combined HDMI technology with existing DVI display devices. Supports Full HD resolutions with display refresh rates of up to 60 Hz.
Technical specifications
Connection (1) | HDMI Stecker Typ A, gerade | |
Connection (2) | DVI-D Single Link (18+1) Stecker, gerade | |
Version | Adapterkabel | |
Colour | schwarz | |
Cable length | 3 m | |
contact surface | vernickelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |