DB-340202-010-S | DIGITUS

Adapter cable, 1 m, black, DisplayPort 1.2 plug, straight to HDMI plug type A, straight, DB-340202-010-S

Order No.: 13M1575
EAN: 4016032481034
MPN:
DB-340202-010-S
DB-340202-010-S DIGITUS Assembled Audio Cables, Display cables Image 1
DB-340202-010-S DIGITUS Assembled Audio Cables, Display cables Image 2
Image may differ
Unit Price (€ / pc.)
18.4212 € *
Available: 1 pcs.
Available in 7 Days: 62 pcs.
Leadtime: On Request **
Total Price:
18.42 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4212 €
5 pcs.
17.3026 €
10 pcs.
16.1840 €
25 pcs.
15.0654 €
50 pcs.
13.9587 €
*incl. VAT plus shipping costs
**Subject to prior sale

DisplayPort Adapter Cable, DB-340202-010-S, DIGITUS

The 4K DisplayPort Adapter Cable enables the direction connection of a PC or notebook with a DP output to an HDMI device, such as a TV or monitor. The adapter cable is a must-have accessory. With this adapter cable, your next gaming session or home cinema experience will be displayed in razor-sharp definition. When used with Mac devices, the cable supports mirroring or extension mode and when used with Windows devices it supports duplication or extension mode.

No external power supply is required for this adapter cable.

Features

  • Enables an ultimate 4K experience with Ultra-HD resolutions of up to 3840 x 2160 and high speed with a refresh rate of 30 Hertz
  • Connects PC/Computer, notebook or graphics card for gaming with HDMI-capable devices such as TVs, screens, monitors, projectors, displays
  • The locking mechanism of the DisplayPort plug prevents it from slipping out of the graphics port – no interrupted connections while using the PC
  • The digital encryption system HDCP protects the transmission of audio and video files against external influences - Supports 3D with a resolution of 4K
  • The gold-plated contacts support secure signal transmission with low contact resistance, the triple braiding allows for seamless shielding
  • With aluminum housing and nylon mesh, the cable offers optimal quality and protection
Technical specifications
Connection (1) DisplayPort 1.2 Stecker, gerade
Connection (2) HDMI Stecker Typ A, gerade
Version Adapterkabel
Colour schwarz
Cable length 1 m
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes