DB-340301-020-S | DIGITUS

Adapter cable, 2 m, black, DisplayPort 1.1a plug, straight to DVI-D Dual Link (24+1) plug, straight, DB-340301-020-S

Order No.: 13M5164
EAN: 4016032292234
MPN:
DB-340301-020-S
DB-340301-020-S DIGITUS Assembled Audio Cables, Display cables Image 1
DB-340301-020-S DIGITUS Assembled Audio Cables, Display cables Image 2
Image may differ
Unit Price (€ / pc.)
15.5057 € *
Available: 0 pcs.
Available in 7 Days: 533 pcs.
Leadtime: On Request **
Total Price:
15.51 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5057 €
5 pcs.
14.6489 €
10 pcs.
13.7921 €
25 pcs.
12.9234 €
50 pcs.
12.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Display cable, DB-340301-020-S, DIGITUS

This HD cable converts digital DisplayPort signals into DVI signals. It is ideal for connecting devices with a DisplayPort interface to an HD-capable TV, projector or monitor with a DVI interface. The gold-plated contact surfaces and double shielding ensure loss-free data transmission.

Technical specifications
Connection (1) DisplayPort 1.1a Stecker, gerade
Connection (2) DVI-D Dual Link (24+1) Stecker, gerade
Version Adapterkabel
Colour schwarz
Cable length 2 m
contact surface vernickelt
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes