DB-340305-018-S | DIGITUS
Adapter cable, 1.8 m, black, DisplayPort 1.4 plug, straight to HDMI plug type A, straight, DB-340305-018-S
Order No.: 13M1579
EAN: 4016032484196
MPN:
DB-340305-018-S
Unit Price (€ / pc.)
37.6278 € *
Available: 0 pcs.
Available in 7 Days: 112 pcs.
Leadtime: On Request **
DisplayPort Adapter Cable, DB-340305-018-S, DIGITUS
The 8K DisplayPort Adapter Cable enables the direction connection of a PC or notebook with a DP output to an HDMI device, such as a TV or monitor. The adapter cable is a must-have accessory. With this adapter cable, your next gaming session or home cinema experience will be displayed in razor-sharp definition. When used with Mac devices, the cable supports mirroring or extension mode and when used with Windows devices it supports duplication or extension mode. No external power supply is required for this adapter cable.
No external power supply is required for this adapter cable.
Features
- Enables an ultimate 8K experience with Ultra-HD resolutions of up to 7680 x 4320 pixels and high speed with a refresh rate of 60 Hertz
- Connects PC/Computer, notebook or graphics card for gaming with HDMI-capable devices such as TVs, screens, monitors, projectors, displays
- The digital encryption system HDCP protects the transmission of audio and video files against external influences - Supports 3D with a resolution of 1080p
- The gold-plated contacts support secure signal transmission with low contact resistance
- With aluminum housing and robust sheath, the cable offers optimal quality and protection
Technical specifications
Connection (1) | DisplayPort 1.4 Stecker, gerade | |
Connection (2) | HDMI Stecker Typ A, gerade | |
Version | Adapterkabel | |
Colour | schwarz | |
Cable length | 1.8 m | |
contact surface | vernickelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |