DB-340405-001-W | DIGITUS
Adapter cable, 0.15 m, white, Mini-DisplayPort plug, straight to DisplayPort 1.2 socket, straight, DB-340405-001-W
Order No.: 13M5167
EAN: 4016032292432
MPN:
DB-340405-001-W
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
5 pcs.
6.4855 €
10 pcs.
6.1047 €
25 pcs.
5.7358 €
50 pcs.
5.3550 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display cable, DB-340405-001-W, DIGITUS
This digital HD video and audio cable is ideally suited for connecting a MacBook, MacBook Air, MacBook Pro, iMac, Mac mini and Mac Pro to a DP monitor or projector, LCD-TFT monitor using a DisplayPort cable. The cable is compatible with DisplayPort version 1.2 and supports resolutions of up to UHD 4 K/60 Hz.
Technical specifications
Connection (1) | Mini-DisplayPort Stecker, gerade | |
Connection (2) | DisplayPort 1.2 Buchse, gerade | |
Version | Adapterkabel | |
Colour | weiß | |
Cable length | 0.15 m | |
contact surface | vernickelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |