DB-340416-002-W | DIGITUS
DisplayPort adapter, 0.2 m, white, Mini-DisplayPort plug, straight to HDMI socket type A, straight, DB-340416-002-W
Order No.: 13M5172
EAN: 4016032468769
MPN:
DB-340416-002-W
Unit Price (€ / pc.)
15.4462 € *
Available: 0 pcs.
Available in 7 Days: 302 pcs.
Leadtime: On Request **
Total Price:
15.45 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4462 €
5 pcs.
14.5894 €
10 pcs.
13.7326 €
25 pcs.
12.8758 €
50 pcs.
12.0071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Converter, DB-340416-002-W, DIGITUS
The 4K Mini DisplayPort to HDMI Adapter / Converter (Mini DisplayPort plug to HDMI jack) enables you to reproduce content from your computer or notebook directly onto your TV. It supports a resolution of up to 4096 x 2160p. Your images, videos, documents, presentations etc. can be displayed in Ultra HD and optimally presented during meetings or for private use.
Technical specifications
Connection (1) | Mini-DisplayPort Stecker, gerade | |
Connection (2) | HDMI Buchse Typ A, gerade | |
Version | Display-Port-Adapter | |
Colour | weiß | |
Cable length | 0.2 m | |
contact surface | vernickelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |