DB-510110-010-S | DIGITUS
Connection cable, 1 m, black, 3.5 mm stereo jack plug, straight to 3.5 mm stereo jack plug, straight, DB-510110-010-S
Order No.: 82F4700
EAN: 4016032481263
MPN:
DB-510110-010-S
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
6.3308 € *
Available: 5 pcs.
Leadtime: On Request **
Audio Connection Cable, DB-510110-010-S, DIGITUS
The Aux/Jack Cable with 3.5 millimeter jack plugs (plug to plug) transfers audio signals in brilliant quality to headphones, headsets or speakers – from smartphones, PCs, MP3 players, car radios and other devices with 3.5 mm Aux connection. The gold-plated contacts deliver the highest transmission quality and perfect audio transmission.
Features
- 3.5 stereo jack plug - 3.5 mm jack plug
- Optimally suited for iPhones, iPads, smartphones, car radio, speaker, TV, PC, etc.
- Nylon mesh, protects the cable from knotting
Technical specifications
Connection (1) | 3,5 mm Stereo Klinkenstecker, gerade | |
Connection (2) | 3,5 mm Stereo Klinkenstecker, gerade | |
Version | Verbindungskabel | |
Colour | schwarz | |
Cable length | 1 m | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |