DB-510200-015-S | DIGITUS

Extension cable, 1.5 m, black, 3.5 mm stereo jack plug, straight to 3.5 mm stereo jack socket, straight, DB-510200-015-S

Order No.: 82F568
EAN: 4016032384014
MPN:
DB-510200-015-S
DIGITUS
DB-510200-015-S DIGITUS Assembled Audio Cables, Display cables Image 1
DB-510200-015-S DIGITUS Assembled Audio Cables, Display cables Image 2
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Available in 7 Days: 613 pcs.
Leadtime: On Request **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
5 pcs.
4.2126 €
10 pcs.
3.9627 €
25 pcs.
3.7128 €
50 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale

Jack cable, DB-510200-015-S, DIGITUS

The stereo audio cable enables the connection of all audio devices with a 3-pole 3.5 mm jack plug. Ideal for headphones, amplifiers, stereo systems, home cinema applications or notebooks. The sturdy cable sheath and nickel-plated contact surface ensure durability and top sound quality.

Technical specifications
Connection (1) 3.5 mm stereo jack plug, straight
Connection (2) 3.5 mm stereo jack socket, straight
Version extension cable
Colour black
Cable length 1.5 m
contact surface nickel-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes