DB-510300-025-S | DIGITUS
Adapter cable, 2.5 m, black, 3.5 mm stereo jack plug, straight to 2 x RCA plug, straight, DB-510300-025-S
Order No.: 82F569
EAN: 4016032384021
MPN:
DB-510300-025-S
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
5 pcs.
4.0698 €
10 pcs.
3.8318 €
25 pcs.
3.5938 €
50 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter cable, DB-510300-025-S, DIGITUS
Adapter cable for an optimal connection of audio devices such as TVs, mobile phones, smartphones etc. with 3.5mm audio connection to a Cinch-compatible device such as speakers, desktop PC etc.
Technical specifications
Connection (1) | 3.5 mm stereo jack plug, straight | |
Connection (2) | 2 x RCA plug, straight | |
Version | adapter cable | |
Colour | black | |
Cable length | 2.5 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |