DA-81003 | DIGITUS

Order No.: 10M991
EAN: 4016032473657
MPN:
DA-81003
DA-81003 DIGITUS Barcode Scanners Image 1
DA-81003 DIGITUS Barcode Scanners Image 2
DA-81003 DIGITUS Barcode Scanners Image 3
DA-81003 DIGITUS Barcode Scanners Image 4
Image may differ
Unit Price (€ / pc.)
89.4999 € *
Available: 0 pcs.
Available in 7 Days: 524 pcs.
Leadtime: 8 Weeks **
Total Price:
89.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.4999 €

2D Bluetooth Barcode Scanner, DA-81003, DIGITUS

The Battery-Operated 2D Barcode Scanner operates reliably and economically. Its ergonomic design makes it easy to handle, an excellent choice for a wide variety of working environments such as retail, logistics and commerce of all kinds. With 200 scans per second, this bidirectional scanner delivers ideal results. The manual scanner is suitable for one- and two-dimensional high-resolution codes such as barcodes or QR codes. The scanner is also able to read QR codes from displays, ideal for scanning QR codes for mobile payment. Each scanning process is confirmed with visual and auditory signals and the scanner supports the most popular code types. Wide scan angles ensure even faster barcode detection. The scanner is dust-protected and water-resistant, impacts are absorbed by the silicon cover to protect against damage.

Features

  • Precise scanning of 1D & 2D barcodes (barcodes / QR codes)
  • Supports wireless connection via Bluetooth or cabled via USB
  • Reads barcodes on screens – ideal for payment via smartphone/QR code
  • Automatic mode enables highly efficient operation
  • 200 scans per second, bidirectional for reliable detection
  • Dust-protected and water-resistant (IP54)
  • Silicon cover absorbs impacts and protects against damage
Technical specifications
Connection RJ45
Version Scanweite: 10 cm
Product type 2D-Barcode-Scanner
Logistics
Country of origin CN
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes