DA-90505 | DIGITUS

Cable fastener, (L x W x H) 1300 x 67 x 35 mm, ABS/metal, black, DA-90505

Order No.: 05N9565
EAN: 4016032463313
MPN:
DA-90505
DA-90505 DIGITUS Cable Channels Image 1
DA-90505 DIGITUS Cable Channels Image 2
DA-90505 DIGITUS Cable Channels Image 3
DA-90505 DIGITUS Cable Channels Image 4
Image may differ
Unit Price (€ / pc.)
29.5308 € *
Available: 0 pcs.
Available in 7 Days: 1,107 pcs.
Leadtime: 6 Weeks **
Total Price:
29.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.5308 €

Flexible cable routing, DA-90505, DIGITUS

The flexible cable routing is the perfect solution, not only for height-adjustable tables. The individual links can be removed or added depending on requirements, so the length can be individually adjusted up to the maximum table height. When a height-adjustable table is lowered the cable routing the cable routing folds up tidily without tangling up or causing a mess of cables. The weighted metal foot of the cable routing stays stable on the floor. Attachment to the table is with the angle at the top end of the cable snake. It can be used for a maximum table height of 130 cm. Within the cable routing there are 4 separate channels for neat and tidy organization of all kinds of cables. Each module has a flexible opening for easy entry and exit of the cables. Tidy up the space under your desk!

Features

  • Suitable for normal and height-adjustable tables
  • 28 removable links for individual length adjustment
  • Flexible side opening for easy entry and exit of the cables
  • Adjusts to the height of the respective table
  • Pedestal of the guide with metal weight for more stability
  • Tidy and flexible cable management
  • Multi-link, modular construction
Technical specifications
Length 1300 mm
Width 67 mm
Height 35 mm
Material ABS/Metall
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes