AK-770905-100-S | DIGITUS
Velcro fastening tape, releasable, fabrics, (L x W) 10 m x 2.6 mm, black, -40 to 80 °C, AK-770905-100-S
Order No.: 12H1048
EAN: 4016032326977
MPN:
AK-770905-100-S
Unit Price (€ / pck.)
9.163 € *
Available: 0 pck.
Available in 7 Days: 373 pck.
Leadtime: 6 Weeks **
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pck.
9.163 €
5 pck.
8.211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook-and-loop fastener tape fabric, AK-770905-100-S, DIGITUS
Ideally usable if cable, lines, pipes, tubes etc. shall more often fixed, bundled or fastened.
Features
- Soft and flexible material structure; protects the tied surfaces against damage, therefore, fits for sensitive materials e. g. fibre optic cables
- Arbitrarily cuttable; also sewable
- Is stable to alcohol, oil, fat and water
Technical specifications
Version | Klettband | |
Width | 2.6 mm | |
Chemical resistant | No | |
Colour | schwarz | |
Halogen free | No | |
Length | 10 m | |
Material | Gewebe | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 80 N |
Download
Logistics
Country of origin | CN |
Customs tariff number | 63079098 |
Original Packaging | Rolle mit 10 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |