DN-CT-10M-20 | DIGITUS
Velcro fastening tape, releasable, (L x W) 10 m x 20 mm, black, DN-CT-10M-20
Hook and loop tape, DN-CT-10M-20, DIGITUS
With the Hook and loop tape for structured cabling you will reduce the chaos with your cabling inside of your cabinets. The tape provides an optimized support for your cables with its 20 mm width and the perfect adhesive material. The overall length of 10 m per roll leaves a big scope for use. Whether full cable harness in the panel of your DIGITUS Network- or Server Cabinet or paired versions of patch cables; with the DIGITUS Hook and loop tape your ensure a perfect cohesion. The multiple usable tape fits close and regularly and doesn't put too much pressure on the cables, so it fits for sensitive installations.
Features
- Structure your cabling in an easy and efficient way
- The tape fits close and regularly and doesn't put too much pressure on the cable - perfect for sensitive installations
- Re-usable
Width | 20 mm | |
Colour | schwarz | |
Length | 10 m | |
detachable closure | Yes |
Country of origin | CN |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |