DA-70330-1 | DIGITUS
Order No.: 10M986
EAN: 4016032431497
MPN:
DA-70330-1
Unit Price (€ / pc.)
23.3240 € *
Available: 0 pcs.
Available in 7 Days: 105 pcs.
Leadtime: 5 Weeks **
Total Price:
23.32 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3240 €
5 pcs.
21.4557 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 3.0 Card Reader, DA-70330-1, DIGITUS
The USB 3.0 "All-in-One" card reader enables you to transfer your digital content to a PC or Mac in a very fast and easy way. The product gives you the ability to use nearly every type of memory card.
Features
- The fastest and easiest way to transfer digital images to your computer
- Supports data transfer rate up to 5 Gbps (Super-speed)
- Supports media copy and hot-swap
- Supports two cards at the same time
Technical specifications
Version | USB 3.0 | |
Suitable for | MS, SD, SDHC, SDXC, MiniSD, M2, CF, MD | |
Product type | Multi-Kartenleser |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84717098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |