AL-BP-SCD | DIGITUS

AL-BP-SCD

Order No.: 98F9106
EAN: 4016032262862
MPN:
AL-BP-SCD
AL-BP-SCD DIGITUS Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
7.4018 € *
Available: 0 pcs.
Available in 7 Days: 146 pcs.
Leadtime: On Request **
Total Price:
7.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4018 €

Fiber blind plate, AL-BP-SCD, DIGITUS

Fiber blind plate used in termination boxes to cover ports not used. Avoids dust and dirt in termination boxes.

Technical specifications
Version Blindstopfen
Width 11 mm
Colour schwarz
Height 10 mm
Depth 35 mm
Logistics
Customs tariff number 39239000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes