DN-10 ORG-1U | DIGITUS

DN-10 ORG-1U

Order No.: 98F9188
EAN: 4016032147176
MPN:
DN-10 ORG-1U
DN-10 ORG-1U DIGITUS Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
27.5723 € *
Available: 0 pcs.
Available in 7 Days: 166 pcs.
Leadtime: 1 Week **
Total Price:
27.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.5723 €

Wall mounting cabinet, DN-10 ORG-1U, DIGITUS

The 10" Cable Management Panel from DIGITUS is the perfect accessoire for a neat and easy cable management. It is easy to install inside of your 10" housing and with three cable rings it provides an optimized duct of the cables.

Features

  • Safety class rating IP20
  • Lockable safety-glass door
  • 1-point-locking-mechanism on the front door
  • Cable entry with brush strip on the top and with plastic cover on the base
  • Including grounding bolt on the bottom of the housing
Technical specifications
Version Kabelrangierpanel
Width 254 mm
Colour lichtgrau
Height 45 mm
Depth 5 mm
Logistics
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes