DN-19 GS-SRV | DIGITUS
DN-19 GS-SRV
Order No.: 98F9351
EAN: 4016032366461
MPN:
DN-19 GS-SRV
Unit Price (€ / pc.)
37.1875 € *
Available: 0 pcs.
Available in 7 Days: 704 pcs.
Leadtime: On Request **
Total Price:
37.19 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1875 €
5 pcs.
34.3315 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide rail, DN-19 GS-SRV, DIGITUS
The L-Support slide rail helps you to support the installation of heavy duty components in DIGITUS 483 mm (19”) network-or server cabinets. With galvanized steel sheet and a load capacity of up to 100 kg, it offers a perfect solution. Set with 2 pieces.
Features
- Easy installation
- Galvanized steel sheet with a strength of 2.00 mm
- Loading capacity: 100 kg
Technical specifications
Version | L-Form Gleitschiene | |
Width | 50 mm | |
Height | 44 mm | |
Depth | 600 mm |
Download
Logistics
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |