DN-19 ORG-1-SW | DIGITUS
DN-19 ORG-1-SW
Order No.: 98F9392
EAN: 4016032240853
MPN:
DN-19 ORG-1-SW
Unit Price (€ / pc.)
25.0495 € *
Available: 0 pcs.
Available in 7 Days: 436 pcs.
Leadtime: On Request **
Cable management ring, DN-19 ORG-1-SW, DIGITUS
The cable management ring keeps your 483 mm (19“) cabinet organized. This sturdy steel sheet construction offers a flexible and perfect solution for structured cabling. The delivery content includes 10 cable management rings as well as the needed fixing material.
Technical specifications
Version | Kabelführungsbügel | |
Width | 60 mm | |
Colour | schwarz | |
Height | 45 mm | |
Depth | 44 mm |
Download
Logistics
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |