DN-19 ORG-3U | DIGITUS
DN-19 ORG-3U
Order No.: 98F9885
EAN: 4016032135395
MPN:
DN-19 ORG-3U
Unit Price (€ / pc.)
19.8254 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Cable management panel, DN-19 ORG-3U, DIGITUS
The cable management panel is getting fixed on the 483 mm (19”) profile rails. The opening is outfitted with a brush strip which prevents the damage of inserted cables. A rear cable tray with fixing points for up to 24 cables rounds off the design and makes an optimized cable management in your 483 mm (19”) network- or server cabinet possible.
Features
- Easy installation
- Brush strip and cable tray for perfect cable management
- Cable tray with fixing points (WxD: 480x120 mm)
Technical specifications
Version | Kabeldurchführungspanel | |
Width | 482 mm | |
Colour | lichtgrau | |
Height | 44 mm | |
Depth | 118 mm |
Download
Logistics
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |