DN-19 ORG-800P | DIGITUS
DN-19 ORG-800P
Order No.: 98F9464
EAN: 4016032378129
MPN:
DN-19 ORG-800P
Unit Price (€ / pc.)
25.5136 € *
Available: 0 pcs.
Leadtime: On Request **
Cable fixing rail, DN-19 ORG-800P, DIGITUS
The cable fixing rail is mounted in the depth of the 483 mm (19“) cabinet. With the new fixing method at the punched frame profiles of the respective cabinet, it now provides even more scope for cable management applications.
Features
- Easy and effective cable management
- 2 mm strong steel sheet, galvanized
- For cabinets with 800 mm depth
Technical specifications
Version | Kabelabfangschienen | |
Width | 5 mm | |
Height | 45 mm | |
Depth | 720 mm |
Download
Logistics
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |