DN-91350-1 | DIGITUS

ISDN patch panel, LSA, (W x H x D) 482 x 44 x 109 mm, gray, DN-91350-1

Order No.: 98F9577
EAN: 4016032269021
MPN:
DN-91350-1
DN-91350-1 DIGITUS Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
54.6091 € *
Available: 0 pcs.
Available in 7 Days: 193 pcs.
Leadtime: On Request **
Total Price:
54.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.6091 €

Patch panel, DN-91350-1, DIGITUS

CAT 3 ISDN Patch Panel, unshielded, 50-port RJ45, 8P4C, LSA, 1U, rack mount, grey, 482 x 44 x 109. With 1.5 mm galvanized cold-rolled steel they are perfectly suitable for 19" rack mounting.

Technical specifications
Connection LSA
Width 482 mm
Colour grau
Height 44 mm
Depth 109 mm
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes