DN-91411 | DIGITUS
DN-91411
Order No.: 98F9970
EAN: 4016032280798
MPN:
DN-91411
Unit Price (€ / pc.)
21.9793 € *
Available: 0 pcs.
Available in 7 Days: 2,073 pcs.
Leadtime: 4 Weeks **
Patch panel, DN-91411, DIGITUS
Modular Patch Panel, shielded 24-port, blank, 1U, rack mount, black RAL 9005. The 1.5 mm cold rolled c-steel provides the best storage of your Keystone Modules.
Technical specifications
Width | 483 mm | |
Colour | schwarz | |
Height | 44 mm | |
Depth | 109 mm |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |