DN-91512S | DIGITUS

Patch panel, LSA, (W x H x D) 482 x 44 x 109 mm, black, DN-91512S

Order No.: 98F9061
EAN: 4016032241508
MPN:
DN-91512S
DN-91512S DIGITUS Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
27.5247 € *
Available: 0 pcs.
Available in 7 Days: 52 pcs.
Leadtime: On Request **
Total Price:
27.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.5247 €

Patch panel, DN-91512S, DIGITUS

The CAT 5e Patch Panels for 254 mm (10") rack mount is tested and according to ISO/IEC 11801 and EN 50173. Cable installation takes place via LSA strips which are color coded acc. EIA/TIA 568B. The housing consists of galvanized, cold-rolled steel, acc. EN1.4301, UNS S30400, AISI 304 and LMSAD110.

Technical specifications
Connection LSA
Width 482 mm
Colour schwarz
Height 44 mm
Depth 109 mm
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes