DN-91516S | DIGITUS

Patch panel, LSA, (W x H x D) 482 x 44 x 109 mm, gray, DN-91516S

Order No.: 98F9518
EAN: 4016032241515
MPN:
DN-91516S
DN-91516S DIGITUS Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
46.2434 € *
Available: 0 pcs.
Available in 7 Days: 12 pcs.
Leadtime: On Request **
Total Price:
46.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.2434 €

Patch panel, DN-91516S, DIGITUS

CAT 5e, Class D Patch Panel, shielded, 16-port RJ45, 8P8C. It is conform to the ISO/IEC 11801 and EN 50173. The housing is made of 1.5 mm galvanized, cold-rolled steel and therefore perfectly suitable for 19" rack mounting.

Technical specifications
Connection LSA
Width 482 mm
Colour grau
Height 44 mm
Depth 109 mm
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes