DN-91524U | DIGITUS
Patch panel, LSA, (W x H x D) 482 x 44 x 109 mm, black, DN-91524U
Order No.: 98F9129
EAN: 4016032241461
MPN:
DN-91524U
Unit Price (€ / pc.)
26.8940 € *
Available in 7 Days: 522 pcs. - if ordered today
Total Price:
26.89 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8940 €
5 pcs.
25.8230 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch panel, DN-91524U, DIGITUS
CAT 5e patch panel, unshielded, 24-port RJ45, 8P8C. The housing is made of 1.5 mm galvanized, cold-rolled steel and is therefore perfectly suitable for 19" rack mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | LSA | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 109 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |