DN-91548U | DIGITUS

Patch panel, LSA, (W x H x D) 482 x 44 x 109 mm, black, DN-91548U

Order No.: 98F9169
EAN: 4016032241478
MPN:
DN-91548U
DN-91548U DIGITUS Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
56.4179 € *
Available: 0 pcs.
Available in 7 Days: 174 pcs.
Leadtime: On Request **
Total Price:
56.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.4179 €

Patch panel, DN-91548U, DIGITUS

CAT 5e Patch Panel, unshielded, 48-port RJ45 8P8C. The housing is made of 1.5 mm galvanized, cold-rolled steel and is therefore perfectly suitable for 19" rack mounting.

Technical specifications
Connection LSA
Width 482 mm
Colour schwarz
Height 44 mm
Depth 109 mm
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes