DN-91624S-EA-B | DIGITUS
Patch panel, LSA, horizontal, 1 row, (W x H x D) 482.6 x 44 x 109 mm, black, DN-91624S-EA-B
Order No.: 73F9155
EAN: 4016032440260
MPN:
DN-91624S-EA-B
Unit Price (€ / pc.)
79.9335 € *
Available: 0 pcs.
Available in 7 Days: 2,540 pcs.
Leadtime: 9 Weeks **
CAT 6A Patch Panel, DN-91624S-EA-B, DIGITUS
The "DN-91624S-EA" CAT 6A patch panel is available in a 24-port version and, with its 1.5 mm galvanized cold-rolled steel, is a robust patch panel for 19" rack mounting. It complies with the 802.3at PoE+ and 802.3af PoE standard and is equipped with dust protection flaps.
Features
- Robust patch panel with sturdy metal housing
- Complete shielding of housing and shield contacting
- Cable installation via LSA strips
- Central earthing connection
- Metal-coated (electrically conductive) cable fixation for earthing the cable shielding
Technical specifications
Arrangement | waagerecht, 1-reihig | |
Connection | LSA | |
Version | Patchpanel | |
Width | 482.6 mm | |
Colour | schwarz | |
Height | 44 mm | |
Depth | 109 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |