DN-91624S-EA | DIGITUS

Patch panel, LSA, (W x H x D) 482.6 x 44 x 109 mm, black, DN-91624S-EA

Order No.: 98F9175
EAN: 4016032288428
MPN:
DN-91624S-EA
DN-91624S-EA DIGITUS Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
76.8621 € *
Available: 0 pcs.
Available in 7 Days: 509 pcs.
Leadtime: 8 Weeks **
Total Price:
76.86 € *
Price list
Quantity
Price per unit*
1 pcs.
76.8621 €
5 pcs.
70.7098 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch panel, DN-91624S-EA, DIGITUS

The DN-91624S-EA CAT 6A Patch Panel is available as 24-port version and is made of 1.5 mm cold-rolled steel which makes it a sturdy Patch Panel for 19" rack mounting. It complies with the 802.3at PoE+ and the 802.3af PoE standardand is equipped with dust protection shutters.

Technical specifications
Connection LSA
Width 482.6 mm
Colour schwarz
Height 44 mm
Depth 109 mm
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes