DN-91624S | DIGITUS
Patch panel, LSA, (W x H x D) 482 x 44 x 109 mm, gray, DN-91624S
Order No.: 98F9062
EAN: 4016032241614
MPN:
DN-91624S
Unit Price (€ / pc.)
55.6444 € *
Available: 0 pcs.
Available in 7 Days: 1,153 pcs.
Leadtime: 7 Weeks **
Patch panel, DN-91624S, DIGITUS
CAT 6 patch panel, shielded, 24-port RJ45, 8P8C. It is manufactured acc. to Link Performance Class E, for up to 250 MHz, EN 50173 and ISO/IEC 11801 and complies with the 802.3at PoE+and the 802.3af PoE standard. The housing is made of 1.5 mm galvanized cold-rolled steel and is therefore perfectly suitable for 19" rack mounting.
Technical specifications
Connection | LSA | |
Width | 482 mm | |
Colour | grau | |
Height | 44 mm | |
Depth | 109 mm |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |