DN-93811 | DIGITUS
Front panel for Keystone module, 1 x RJ45, (W x H x D) 80 x 80 x 27 mm, white, DN-93811
Order No.: 98F9133
EAN: 4016032305743
MPN:
DN-93811
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Available in 7 Days: 7,560 pcs.
Leadtime: 7 Weeks **
Empty socket, DN-93811, DIGITUS
The Faceplate is suitable for the connection of all shielded DIGITUS Keystone Modules. Included dust protection shutters provide a perfect protection. Its connection way of the module is 45° vertical (German and British Layout) or 90° horizontal (French Layout).
Features
- Norms: ISO/IEC 11801 3rd Ed., EN 50173-1, EIA/TIA 568-C
- Suitable for installation in trunking, flush and surface mount
- Central ground connection
- Plastic label field
- Design compatible with spacer ring to current switch ranges of switch manufacturers
Technical specifications
Connection | 1 x RJ45 | |
Version | Frontplatte für Keystone Modul | |
Width | 80 mm | |
Colour | weiß | |
Height | 80 mm | |
Depth | 27 mm |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |