DN-93821 | DIGITUS

Front panel for Keystone module, 3 x RJ45, (W x H x D) 80 x 80 x 27 mm, white, DN-93821

Order No.: 98F9621
EAN: 4016032305750
MPN:
DN-93821
DN-93821 DIGITUS Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Available in 7 Days: 658 pcs.
Leadtime: On Request **
Total Price:
3.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2487 €

Empty socket, DN-93821, DIGITUS

The Faceplate is suitable for the connection of all shielded DIGITUS Keystone Modules. Included dust protection shutters provide a perfect protection. Its connection way of the module is 45° vertical (German and British Layout) or 90° horizontal (French Layout).

Features

  • Norms: ISO/IEC 11801 3rd Ed., EN 50173-1, EIA/TIA 568-C
  • Suitable for installation in trunking, flush and surface mount
  • Central ground connection
  • Plastic label field
  • Design compatible with spacer ring to current switch ranges of switch manufacturers
Technical specifications
Connection 3 x RJ45
Version Frontplatte für Keystone Modul
Width 80 mm
Colour weiß
Height 80 mm
Depth 27 mm
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes