DN-93844-OD-1 | DIGITUS

DN-93844-OD-1

Order No.: 98F9030
EAN: 4016032370864
MPN:
DN-93844-OD-1
DN-93844-OD-1 DIGITUS Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
12.7330 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.7330 €

Mounting inlet, DN-93844-OD-1, DIGITUS

This Mounting inlet is for the Wall Outlet DN-93844-OD. If you install the Keystone Module into the wall outlet it will become IP44.

Features

  • Norms: ISO/IEC 11801 3rd Ed., EN 50173-1, EIA/TIA 568-C
  • Suitable for outdoor section and industrial sector usage, IP44
  • Design compatible to current switch ranges of switch manufacturers
  • Layout keystone entry: 90° outlet
Technical specifications
Version Einsatz für Datenanschlussdose
Width 85 mm
Height 75 mm
Depth 55 mm
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes