DN-97601-2 | DIGITUS

DN-97601-2

Order No.: 98F9551
EAN: 4016032430612
MPN:
DN-97601-2
DN-97601-2 DIGITUS Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
12.9234 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.9234 €

Cable management panel, DN-97601-2, DIGITUS

The Cable management panel is getting fixed on the 482.6 mm (19“) profile rails. Five rotatable cable guiding rings allow an easy, horizontal array of patch cables. Furthermore it can be changed or placed individually. Therefore the cable management panel offers seven additional mounting points, covered with blind plugs. An optimized cable management in your 482.6 mm (19”) network- or server rack is guaranteed.

Features

  • Sturdy steel sheet
  • Cable management rings can be rotated and replaced
  • 5x plastic cable management ring (HxD= 85.2x31.5 mm)
Technical specifications
Version Kabelrangierpanel
Width 482 mm
Colour lichtgrau
Height 44 mm
Depth 85 mm
Logistics
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes